336314-12-0050 | Amphenol RF
Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 50 mm, 336314-12-0050
Order No.: 81F1354
EAN: 4099891089351
MPN:
336314-12-0050
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
743.75 € *
Price list
Quantity
Price per unit*
100 pcs.
7.4375 €
250 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
336314-12-0050 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336314-12-0050 on our website. The manufacturer's description for the product 336314-12-0050 is: SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable, 50 mmMore details about Amphenol RF 336314-12-0050
- Product Description: SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable, 50 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336314-12-0050
- Cable Type: 1.13 mm
- Connector 1 Type: SMA
- Connector 1 Style: Str Blkhd Jack RP
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 1.97 in (50mm)
Technical specifications
Connection (1) | SMA-Buchse (gerade) | |
Connection (2) | AMC-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | 1.13 mm Micro-Cable | |
Cable length | 50 mm |
Download
Logistics
Country of origin | TH |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |