336314-14-0200 | Amphenol RF

Coaxial cable, RP-SMA jack (straight) to AMC plug (angled), 50 Ω, 1.37 mm micro cable, grommet black, 200 mm, 336314-14-0200

Order No.: 81F1423
EAN: 4099891089689
MPN:
336314-14-0200
336314-14-0200 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
821.10 € *
Price list
Quantity
Price per unit*
100 pcs.
8.2110 €
250 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale

336314-14-0200 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336314-14-0200 on our website. The manufacturer's description for the product 336314-14-0200 is: SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable, 200 mm

More details about Amphenol RF 336314-14-0200

  • Product Description: SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable, 200 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336314-14-0200

  • Cable Type: 1.37 mm
  • Connector 1 Type: SMA
  • Connector 1 Style: Str Blkhd Jack RP
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 7.87 in (200mm)
Technical specifications
Connection (1) RP-SMA-Buchse (gerade)
Connection (2) AMC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type 1.37 mm Micro-Cable
Cable length 200 mm
Logistics
Country of origin TH
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei