336320-12-0100 | Amphenol RF
Coaxial cable, RP-SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 100 mm, 336320-12-0100
Order No.: 81F1948
EAN: 4099891091767
MPN:
336320-12-0100
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
609.28 € *
Price list
Quantity
Price per unit*
25 pcs.
24.3712 €
50 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale
336320-12-0100 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336320-12-0100 on our website. The manufacturer's description for the product 336320-12-0100 is: SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, Extended Mating Face, 100 mmMore details about Amphenol RF 336320-12-0100
- Product Description: SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, Extended Mating Face, 100 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336320-12-0100
- Cable Type: 1.13 mm
- Connector 1 Type: SMA
- Connector 1 Part Number: 132422RP-10
- Connector 1 Style: Str Blkhd Jack IP67 RP
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 3.94 in (100mm)
Technical specifications
Connection (1) | RP-SMA-Buchse (gerade) | |
Connection (2) | AMC-Stecker (abgewinkelt) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | 1.13 mm Micro-Cable | |
Cable length | 100 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |