A-1PA-081-050B2 | Amphenol RF

Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 0.81 mm micro cable, 50 mm, A-1PA-081-050B2

Order No.: 81F1072
EAN: 4099891088460
MPN:
A-1PA-081-050B2
A-1PA-081-050B2 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4030 €
50 pcs.
4.0460 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-1PA-081-050B2 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF A-1PA-081-050B2 on our website. The manufacturer's description for the product A-1PA-081-050B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 0.81 mm Micro-cable, 50 mm

More details about Amphenol RF A-1PA-081-050B2

  • Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 0.81 mm Micro-cable, 50 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF A-1PA-081-050B2

  • Cable Type: 0.81 mm
  • Connector 1 Type: AMC
  • Connector 1 Part Number: AMC Cable Plug
  • Connector 1 Style: R/A Plug
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 1.97 in (50mm)
Technical specifications
Anschluss (1) AMC-Stecker (abgewinkelt)
Anschluss (2) AMC-Stecker (abgewinkelt)
Farbe der Isolation schwarz
Impedanz 50 Ω
Kabel 0.81 mm Micro-Cable
Kabellänge 50 mm
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes