A-1PA-081-250B2 | Amphenol RF
Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 0.81 mm micro cable, 250 mm, A-1PA-081-250B2
Order No.: 81F1114
EAN: 4099891088507
MPN:
A-1PA-081-250B2
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.3550 €
50 pcs.
4.9266 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
A-1PA-081-250B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-1PA-081-250B2 on our website. The manufacturer's description for the product A-1PA-081-250B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 0.81 mm Micro-cable, 250 mmMore details about Amphenol RF A-1PA-081-250B2
- Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 0.81 mm Micro-cable, 250 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-1PA-081-250B2
- Cable Type: 0.81 mm
- Connector 1 Type: AMC
- Connector 1 Part Number: AMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 9.84 in (250mm)
Technical specifications
Anschluss (1) | AMC-Stecker (abgewinkelt) | |
Anschluss (2) | AMC-Stecker (abgewinkelt) | |
Farbe der Isolation | schwarz | |
Impedanz | 50 Ω | |
Kabel | 0.81 mm Micro-Cable | |
Kabellänge | 250 mm |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |