A-1PA-113-050B2 | Amphenol RF
Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 50 mm, A-1PA-113-050B2
Order No.: 81F1160
EAN: 4099891088606
MPN:
A-1PA-113-050B2
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.7592 €
50 pcs.
6.2118 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
A-1PA-113-050B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-1PA-113-050B2 on our website. The manufacturer's description for the product A-1PA-113-050B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 50 mmMore details about Amphenol RF A-1PA-113-050B2
- Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 50 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-1PA-113-050B2
- Cable Type: 1.13 mm
- Connector 1 Type: AMC
- Connector 1 Part Number: AMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 1.97 in (50mm)
Technical specifications
Anschluss (1) | AMC-Stecker (abgewinkelt) | |
Anschluss (2) | AMC-Stecker (abgewinkelt) | |
Farbe der Isolation | schwarz | |
Impedanz | 50 Ω | |
Kabel | 1.13 mm Micro-Cable | |
Kabellänge | 50 mm |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |