A-1PA-113-060B2 | Amphenol RF

Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 60 mm, A-1PA-113-060B2

Order No.: 81F1167
EAN: 4099891088620
MPN:
A-1PA-113-060B2
A-1PA-113-060B2 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.8306 €
50 pcs.
6.2832 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-1PA-113-060B2 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF A-1PA-113-060B2 on our website. The manufacturer's description for the product A-1PA-113-060B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 60 mm

More details about Amphenol RF A-1PA-113-060B2

  • Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 60 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF A-1PA-113-060B2

  • Cable Type: 1.13 mm
  • Connector 1 Type: AMC
  • Connector 1 Part Number: AMC Cable Plug
  • Connector 1 Style: R/A Plug
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 2.36 in (60mm)
Technical specifications
Anschluss (1) AMC-Stecker (abgewinkelt)
Anschluss (2) AMC-Stecker (abgewinkelt)
Farbe der Isolation schwarz
Impedanz 50 Ω
Kabel 1.13 mm Micro-Cable
Kabellänge 60 mm
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes