A-1PA-113-100B2 | Amphenol RF

Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 100 mm, A-1PA-113-100B2

Order No.: 81F1188
EAN: 4099891088712
MPN:
A-1PA-113-100B2
A-1PA-113-100B2 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.1757 €
50 pcs.
6.5926 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

A-1PA-113-100B2 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF A-1PA-113-100B2 on our website. The manufacturer's description for the product A-1PA-113-100B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 100 mm

More details about Amphenol RF A-1PA-113-100B2

  • Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 100 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF A-1PA-113-100B2

  • Cable Type: 1.13 mm
  • Connector 1 Type: AMC
  • Connector 1 Part Number: AMC Cable Plug
  • Connector 1 Style: R/A Plug
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 3.94 in (100mm)
Technical specifications
Filter Property Value
Connection (1) AMC plug (angled)
Connection (2) AMC plug (angled)
Cable length 100 mm
Impedance 50 Ω
Cable type 1.13 mm micro cable
Insulation colour black
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes