A-1PA-113-200B2 | Amphenol RF

Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 200 mm, A-1PA-113-200B2

Order No.: 81F1217
EAN: 4099891088859
MPN:
A-1PA-113-200B2
A-1PA-113-200B2 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
467.67 € *
Price list
Quantity
Price per unit*
100 pcs.
4.6767 €
250 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-1PA-113-200B2 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF A-1PA-113-200B2 on our website. The manufacturer's description for the product A-1PA-113-200B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 200 mm

More details about Amphenol RF A-1PA-113-200B2

  • Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 200 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF A-1PA-113-200B2

  • Cable Type: 1.13 mm
  • Connector 1 Type: AMC
  • Connector 1 Part Number: AMC Cable Plug
  • Connector 1 Style: R/A Plug
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 7.87 in (200mm)
Technical specifications
Connection (1) AMC-Stecker (abgewinkelt)
Connection (2) AMC-Stecker (abgewinkelt)
Insulation colour schwarz
Impedance 50 Ω
Cable type 1.13 mm Micro-Cable
Cable length 200 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes