A-1PA-132-050B2 | Amphenol RF
Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, 50 mm, A-1PA-132-050B2
Order No.: 81F1253
EAN: 4099891088972
MPN:
A-1PA-132-050B2
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
502.18 € *
Price list
Quantity
Price per unit*
100 pcs.
5.0218 €
250 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
A-1PA-132-050B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-1PA-132-050B2 on our website. The manufacturer's description for the product A-1PA-132-050B2 is: AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable, 50 mmMore details about Amphenol RF A-1PA-132-050B2
- Product Description: AMC Right Angle Plug to AMC Right Angle Plug on 1.32 mm Micro-cable, 50 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-1PA-132-050B2
- Cable Type: 1.32 mm
- Connector 1 Type: AMC
- Connector 1 Part Number: AMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 1.97 in (50mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | AMC plug (angled) | |
| Connection (2) | AMC plug (angled) | |
| Cable length | 50 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.32 mm micro cable | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |