A-1PA-132-100G2 | Amphenol RF
Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, 100 mm, A-1PA-132-100G2
Order No.: 81F1298
EAN: 4099891089115
MPN:
A-1PA-132-100G2
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
541.45 € *
Price list
Quantity
Price per unit*
100 pcs.
5.4145 €
250 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | AMC-Stecker (abgewinkelt) | |
Connection (2) | AMC-Stecker (abgewinkelt) | |
Insulation colour | grau | |
Impedance | 50 Ω | |
Cable type | 1.32 mm Micro-Cable | |
Cable length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |