A-1PA-178-01KN2 | Amphenol RF
Coaxial cable, AMC plug (angled) to AMC plug (angled), 50 Ω, RG-178, 1 m, A-1PA-178-01KN2
Order No.: 81F1786
EAN: 4099891090692
MPN:
A-1PA-178-01KN2
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,300.67 € *
Price list
Quantity
Price per unit*
100 pcs.
13.0067 €
250 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale
A-1PA-178-01KN2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-1PA-178-01KN2 on our website. The manufacturer's description for the product A-1PA-178-01KN2 is: AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable, 1000MMMore details about Amphenol RF A-1PA-178-01KN2
- Product Description: AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable, 1000MM
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-1PA-178-01KN2
- Cable Type: RG-178
- Connector 1 Type: AMC
- Connector 1 Part Number: AMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 39.37 in (1000mm)
Technical specifications
Connection (1) | AMC-Stecker (abgewinkelt) | |
Connection (2) | AMC-Stecker (abgewinkelt) | |
Impedance | 50 Ω | |
Cable type | RG-178 | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |