A-2PA-081-01KB2 | Amphenol RF

Coaxial cable, AMMC plug (angled) to AMMC plug (angled), 50 Ω, 0.81 mm micro cable, 1 m, A-2PA-081-01KB2

Order No.: 81F1465
EAN: 4099891089825
MPN:
A-2PA-081-01KB2
A-2PA-081-01KB2 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
718.76 € *
Price list
Quantity
Price per unit*
100 pcs.
7.1876 €
250 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-2PA-081-01KB2 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF A-2PA-081-01KB2 on our website. The manufacturer's description for the product A-2PA-081-01KB2 is: AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 1000 mm

More details about Amphenol RF A-2PA-081-01KB2

  • Product Description: AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 1000 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF A-2PA-081-01KB2

  • Cable Type: 0.81 mm
  • Connector 1 Type: AMMC
  • Connector 1 Part Number: AMMC Cable Plug
  • Connector 1 Style: R/A Plug
  • Connector 2 Type: AMMC
  • Connector 2 Part Number: AMMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 39.37 in (1000mm)
Technical specifications
Connection (1) AMMC-Stecker (abgewinkelt)
Connection (2) AMMC-Stecker (abgewinkelt)
Impedance 50 Ω
Cable type 0.81 mm Micro-Cable
Cable length 1 m
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes