A-2PA-081-150B2 | Amphenol RF
Coaxial cable, AMMC plug (angled) to AMMC plug (angled), 50 Ω, 0.81 mm micro cable, 150 mm, A-2PA-081-150B2
Order No.: 81F1171
EAN: 4099891088644
MPN:
A-2PA-081-150B2
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
452.20 € *
Price list
Quantity
Price per unit*
100 pcs.
4.5220 €
250 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
A-2PA-081-150B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-2PA-081-150B2 on our website. The manufacturer's description for the product A-2PA-081-150B2 is: AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 150 mmMore details about Amphenol RF A-2PA-081-150B2
- Product Description: AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 150 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-2PA-081-150B2
- Cable Type: 0.81 mm
- Connector 1 Type: AMMC
- Connector 1 Part Number: AMMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMMC
- Connector 2 Part Number: AMMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 5.91 in (150mm)
Technical specifications
Anschluss (1) | AMMC-Stecker (abgewinkelt) | |
Anschluss (2) | AMMC-Stecker (abgewinkelt) | |
Impedanz | 50 Ω | |
Kabel | 0.81 mm Micro-Cable | |
Kabellänge | 150 mm |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |