A-2PA-113-500B2 | Amphenol RF
Coaxial cable, AMMC plug (angled) to AMMC plug (angled), 50 Ω, 1.13 mm micro cable, 500 mm, A-2PA-113-500B2
Order No.: 81F1289
EAN: 4099891089085
MPN:
A-2PA-113-500B2
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
560.49 € *
Price list
Quantity
Price per unit*
100 pcs.
5.6049 €
250 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
A-2PA-113-500B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-2PA-113-500B2 on our website. The manufacturer's description for the product A-2PA-113-500B2 is: RF Cable Assembly, AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 500 mmMore details about Amphenol RF A-2PA-113-500B2
- Product Description: RF Cable Assembly, AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 500 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-2PA-113-500B2
- Cable Type: 1.13 mm
- Connector 1 Type: AMMC
- Connector 1 Part Number: AMMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMMC
- Connector 2 Part Number: AMMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 19.69 in (500mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | AMMC plug (angled) | |
| Connection (2) | AMMC plug (angled) | |
| Cable length | 500 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.13 mm micro cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |