000-2900 | Amphenol RF

Coaxial adapter, 50 Ω, BNC plug to UHF socket, straight, 000-2900

Order No.: 81F2740
EAN: 4099889851595
MPN:
000-2900
000-2900 Amphenol RF Coaxial Adapters Image 1
000-2900 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
26.9059 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
672.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
26.9059 €

000-2900 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-2900 on our website. The manufacturer's description for the product 000-2900 is: RF Adapter, UG-255/U, BNC Plug to UHF Jack, 50 Ohm

More details about Amphenol RF 000-2900

  • Product Description: RF Adapter, UG-255/U, BNC Plug to UHF Jack, 50 Ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-2900

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: BNC
  • Side 1 Gender: Plug
  • Adapter Side 2: UHF
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Brass
  • Insulator Material: Copolymer of Styrene
  • Max Frequency (GHz): 4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Military Part Number: UG-255/U
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) UHF-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei