000-78800 | Amphenol RF
Coaxial adapter, 50 Ω, N plug to TNC socket, straight, 000-78800
Order No.: 81F2791
EAN: 4099889851625
MPN:
000-78800
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
000-78800 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 000-78800 on our website. The manufacturer's description for the product 000-78800 is: Adapter, N Type Plug to TNC Jack, 50 ohmMore details about Amphenol RF 000-78800
- Product Description: Adapter, N Type Plug to TNC Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 000-78800
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Plug
- Adapter Side 2: TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | N-Stecker | |
Connector (exit) | TNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |