000-7925-RFX | Amphenol RF

Coaxial adapter, Twinax socket to Twinax socket, straight, 000-7925-RFX

Order No.: 81F2797
EAN: 4099889851632
MPN:
000-7925-RFX
000-7925-RFX Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
26.01 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0134 €
5 pcs.
24.1927 €
10 pcs.
22.2530 €
25 pcs.
20.2538 €
*incl. VAT plus shipping costs
**Subject to prior sale

000-7925-RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-7925-RFX on our website. The manufacturer's description for the product 000-7925-RFX is: Adapter, Twinax Jack to Twinax Jack, Bulkhead

More details about Amphenol RF 000-7925-RFX

  • Product Description: Adapter, Twinax Jack to Twinax Jack, Bulkhead
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-7925-RFX

  • Orientation: Straight
  • Impedance (Ohms): Non-Constant
  • Adapter Side 1: Twinax
  • Side 1 Gender: Jack
  • Adapter Side 2: Twinax
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PBT
  • Max Frequency (GHz): 0.5
  • Mounting Feature: Bulkhead
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Design gerade
Connector (exit) Twinax-Buchse
Connector Twinax-Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei