000-79675 | Amphenol RF
Coaxial adapter, 50 Ω, TNC plug to BNC socket, straight, 000-79675
Order No.: 81F2798
EAN: 4099889851649
MPN:
000-79675
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
000-79675 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 000-79675 on our website. The manufacturer's description for the product 000-79675 is: Adapter, TNC Plug to BNC Jack, 50 ohmMore details about Amphenol RF 000-79675
- Product Description: Adapter, TNC Plug to BNC Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 000-79675
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: TNC
- Side 1 Gender: Plug
- Adapter Side 2: BNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | TNC-Stecker | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |