031-208-1051 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 031-208-1051
Order No.: 81F2822
EAN: 4099889851670
MPN:
031-208-1051
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
031-208-1051 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-208-1051 on our website. The manufacturer's description for the product 031-208-1051 is: Adapter, BNC Tee Adapter, Jk-Pl-Jk, 50 OhmMore details about Amphenol RF 031-208-1051
- Product Description: Adapter, BNC Tee Adapter, Jk-Pl-Jk, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-208-1051
- Impedance (Ohms): 50
- Tee Adapter Type: BNC
- Tee Adapter Gender: Jack-Plug-Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | BNC-Stecker | |
Connector (exit) | 2 x BNC-Buchse | |
Design | T-Form |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |