031-218-75RFX | Amphenol RF

Coaxial adapter, 75 Ω, BNC plug to BNC plug, straight, 031-218-75RFX

Order No.: 81F2826
EAN: 4099889851694
MPN:
031-218-75RFX
031-218-75RFX Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.7580 €
50 pcs.
8.9726 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

031-218-75RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-218-75RFX on our website. The manufacturer's description for the product 031-218-75RFX is: Adapter, BNC Plug to BNC Plug, 75 ohm

More details about Amphenol RF 031-218-75RFX

  • Product Description: Adapter, BNC Plug to BNC Plug, 75 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-218-75RFX

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: BNC
  • Side 1 Gender: Plug
  • Adapter Side 2: BNC
  • Side 2 Gender: Plug
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Insulator Material: Delrin
  • Max Frequency (GHz): 4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 75 Ω
Connector BNC-Stecker
Connector (exit) BNC-Stecker
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei