031-218 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to BNC plug, straight, 031-218
Order No.: 81F1772
EAN: 4099889851151
MPN:
031-218
UG-491A/U
Unit Price (€ / pc.)
23.8000 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
5 pcs.
22.1340 €
10 pcs.
20.3609 €
25 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
031-218 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-218 on our website. The manufacturer's description for the product 031-218 is: RF Adapter, UG-491A/U, BNC Plug to BNC Plug, 50 ohmMore details about Amphenol RF 031-218
- Product Description: RF Adapter, UG-491A/U, BNC Plug to BNC Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-218
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: BNC
- Side 1 Gender: Plug
- Adapter Side 2: BNC
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: UG-491A/U
Technical specifications
Impedance | 50 Ω | |
Connector | BNC-Stecker | |
Connector (exit) | BNC-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |