031-219-75 | Amphenol RF

Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 031-219-75

Order No.: 81F1920
EAN: 4099889851236
MPN:
031-219-75
031-219-75 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
813.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.2673 €

031-219-75 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-219-75 on our website. The manufacturer's description for the product 031-219-75 is: Adapter, BNC Jack to BNC Jack, 75 ohm

More details about Amphenol RF 031-219-75

  • Product Description: Adapter, BNC Jack to BNC Jack, 75 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-219-75

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PTFE
  • Max Frequency (GHz): 4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Bauform gerade
Impedanz 75 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei