031-220N-75RFX | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 031-220N-75RFX
Order No.: 81F1231
EAN: 4099889850338
MPN:
031-220N-75RFX
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.1864 €
50 pcs.
9.3772 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale
031-220N-75RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-220N-75RFX on our website. The manufacturer's description for the product 031-220N-75RFX is: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 ohmMore details about Amphenol RF 031-220N-75RFX
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-220N-75RFX
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: BNC
- Side 1 Gender: Jack
- Adapter Side 2: BNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: Delrin
- Max Frequency (GHz): 4
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 75 Ω | |
Connector | BNC-Buchse | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |