031-220N | Amphenol RF

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 031-220N

Order No.: 81F1666
EAN: 4099889851021
MPN:
031-220N
031-220N Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
10 pcs.
18.9924 €
25 pcs.
17.4692 €
50 pcs.
15.8984 €
*incl. VAT plus shipping costs
**Subject to prior sale

031-220N made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-220N on our website. The manufacturer's description for the product 031-220N is: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 ohm

More details about Amphenol RF 031-220N

  • Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-220N

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 4
  • Mounting Feature: Bulkhead
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei