031-4803-75 | Amphenol RF

Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 031-4803-75

Order No.: 81F1956
EAN: 4099889851243
MPN:
031-4803-75
031-4803-75 Amphenol RF Coaxial Adapters Image 1
031-4803-75 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
429.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.1598 €

031-4803-75 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-4803-75 on our website. The manufacturer's description for the product 031-4803-75 is: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 75 ohm

More details about Amphenol RF 031-4803-75

  • Product Description: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 75 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-4803-75

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PPO
  • Max Frequency (GHz): 4
  • Mounting Feature: Bulkhead
  • Isolated: Yes
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 75 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei