031-4803-RFX | Amphenol RF

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 031-4803-RFX

Order No.: 81F1278
EAN: 4099889850383
MPN:
031-4803-RFX
031-4803-RFX Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.7576 €
50 pcs.
9.9008 €
100 pcs.
9.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

031-4803-RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-4803-RFX on our website. The manufacturer's description for the product 031-4803-RFX is: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 50 ohm

More details about Amphenol RF 031-4803-RFX

  • Product Description: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-4803-RFX

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: Delrin
  • Max Frequency (GHz): 4
  • Mounting Feature: Bulkhead
  • Isolated: Yes
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei