031-6101 | Amphenol RF
Coaxial adapter, 50 Ω, AMC plug to RP TNC socket, straight, 031-6101
Order No.: 81F2993
EAN: 4099889851762
MPN:
031-6101
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
031-6101 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-6101 on our website. The manufacturer's description for the product 031-6101 is: Adapter, AMC Plug to TNC RP Jack, Panel Mount, 50 ohmMore details about Amphenol RF 031-6101
- Product Description: Adapter, AMC Plug to TNC RP Jack, Panel Mount, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-6101
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: AMC
- Side 1 Gender: Plug
- Adapter Side 2: RP-TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Mounting Feature: 2-Hole Flange
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | RP-TNC-Buchse | |
Steckverbinder | AMC-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |