031-8 | Amphenol RF

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 031-8

Order No.: 81F3104
EAN: 4099889851786
MPN:
031-8
UG-274/U
031-8 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
415.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.6362 €

031-8 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-8 on our website. The manufacturer's description for the product 031-8 is: RF Adapter, UG-274/U, BNC Tee Adapter, Jk-Pl-Jk, 50 Ohm

More details about Amphenol RF 031-8

  • Product Description: RF Adapter, UG-274/U, BNC Tee Adapter, Jk-Pl-Jk, 50 Ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-8

  • Impedance (Ohms): 50
  • Tee Adapter Type: BNC
  • Tee Adapter Gender: Jack-Plug-Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Brass
  • Insulator Material: PTFE
  • Max Frequency (GHz): 4
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Military Part Number: UG-274/U
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) 2 x BNC-Buchse
Design T-Form
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei