082-65 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to N socket, straight, 082-65
Order No.: 81F3236
EAN: 4099889851854
MPN:
082-65
UG-29A/U
Unit Price (€ / pc.)
22.1578 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
082-65 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 082-65 on our website. The manufacturer's description for the product 082-65 is: RF Adapter, UG-29A/U, N Type Jack to N Type Jack, 50 ohmMore details about Amphenol RF 082-65
- Product Description: RF Adapter, UG-29A/U, N Type Jack to N Type Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 082-65
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: UG-29A/U
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | N-Buchse | |
Steckverbinder | N-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |