082-66-RFX | Amphenol RF

Coaxial adapter, 50 Ω, N socket to N socket, straight, 082-66-RFX

Order No.: 81F1593
EAN: 4099889850826
MPN:
082-66-RFX
082-66-RFX Amphenol RF Coaxial Adapters Image 1
082-66-RFX Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,043.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4363 €

082-66-RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 082-66-RFX on our website. The manufacturer's description for the product 082-66-RFX is: Adapter, N Type Jack to N Type Jack, Bulkhead, 50 ohm

More details about Amphenol RF 082-66-RFX

  • Product Description: Adapter, N Type Jack to N Type Jack, Bulkhead, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 082-66-RFX

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: N-Type
  • Side 1 Gender: Jack
  • Adapter Side 2: N-Type
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PTFE
  • Max Frequency (GHz): 11
  • Mounting Feature: Bulkhead
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei