083-1F | Amphenol RF

Coaxial adapter, UHF socket to UHF socket, straight, 083-1F

Order No.: 81F3255
EAN: 4099889851892
MPN:
083-1F
083-1F Amphenol RF Coaxial Adapters Image 1
083-1F Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
30.0118 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
750.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
30.0118 €

083-1F made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 083-1F on our website. The manufacturer's description for the product 083-1F is: RF Adapter, UG-363/U, UHF Jack to UHF Jack, Non-Constant

More details about Amphenol RF 083-1F

  • Product Description: RF Adapter, UG-363/U, UHF Jack to UHF Jack, Non-Constant
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 083-1F

  • Orientation: Straight
  • Impedance (Ohms): Non-Constant
  • Adapter Side 1: UHF
  • Side 1 Gender: Jack
  • Adapter Side 2: UHF
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Brass
  • Insulator Material: Polystyrene
  • Max Frequency (GHz): 0.3
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Military Part Number: UG-363/U
Technical specifications
Design gerade
Connector (exit) UHF-Buchse
Connector UHF-Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei