083-1J | Amphenol RF
Coaxial adapter, 50 Ω, UHF socket to UHF socket, straight, 083-1J
Order No.: 81F3257
EAN: 4099889851908
MPN:
083-1J
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
083-1J made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 083-1J on our website. The manufacturer's description for the product 083-1J is: Adapter, UHF Jack to UHF Jack, Non-ConstantMore details about Amphenol RF 083-1J
- Product Description: Adapter, UHF Jack to UHF Jack, Non-Constant
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 083-1J
- Orientation: Straight
- Impedance (Ohms): Non-Constant
- Adapter Side 1: UHF
- Side 1 Gender: Jack
- Adapter Side 2: UHF
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Brass
- Insulator Material: Polystyrene
- Max Frequency (GHz): 0.3
- Min. Temp. (Celsius): -55
- Max. Temp. (Celsius): 85
Technical specifications
Impedance | 50 Ω | |
Connector | UHF-Buchse | |
Connector (exit) | UHF-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |