112437 | Amphenol RF

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 112437

Order No.: 81F1251
EAN: 4099889850376
MPN:
112437
112437 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1035 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

112437 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 112437 on our website. The manufacturer's description for the product 112437 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms

More details about Amphenol RF 112437

  • Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei