112438 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 112438
Order No.: 81F1089
EAN: 4099889850246
MPN:
112438
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1035 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
112438 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112438 on our website. The manufacturer's description for the product 112438 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 OhmsMore details about Amphenol RF 112438
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 75 Ω | |
Connector | BNC-Buchse | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |