112443 | Amphenol RF
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 112443
Order No.: 81F1182
EAN: 4099889850307
MPN:
112443
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.8885 €
50 pcs.
10.0079 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
112443 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112443 on our website. The manufacturer's description for the product 112443 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms, IsolatedMore details about Amphenol RF 112443
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms, Isolated
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | BNC-Buchse | |
Steckverbinder | BNC-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |