112446 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 112446
Order No.: 81F1087
EAN: 4099889850239
MPN:
112446
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.0567 €
50 pcs.
6.4855 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
112446 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112446 on our website. The manufacturer's description for the product 112446 is: Adapter, BNC Jack to BNC JackMore details about Amphenol RF 112446
- Product Description: Adapter, BNC Jack to BNC Jack
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 75 Ω | |
Steckverbinder (Ausgang) | BNC-Buchse | |
Steckverbinder | BNC-Buchse |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |