112447 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to BNC plug, straight, 112447
Order No.: 81F1241
EAN: 4099889850345
MPN:
112447
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.4597 €
50 pcs.
10.5434 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
112447 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112447 on our website. The manufacturer's description for the product 112447 is: Adapter, BNC Plug to BNC PlugMore details about Amphenol RF 112447
- Product Description: Adapter, BNC Plug to BNC Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | BNC-Stecker | |
Steckverbinder | BNC-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |