112455 | Amphenol RF

Coaxial adapter, 50 Ω, 2 x BNC socket to BNC socket, T-shape, 112455

Order No.: 81F1528
EAN: 4099889850697
MPN:
112455
112455 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
16.7790 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.6009 €
25 pcs.
14.3514 €
50 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale

112455 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 112455 on our website. The manufacturer's description for the product 112455 is: Adapter, BNC Tee Adapter, Jack-Jack-Jack, 50 Ohm

More details about Amphenol RF 112455

  • Product Description: Adapter, BNC Tee Adapter, Jack-Jack-Jack, 50 Ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Bauform T-Form
Impedanz 50 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder 2 x BNC-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei