112462 | Amphenol RF
Coaxial adapter, 75 Ω, BNC plug to 2 x BNC socket, T-shape, 112462
Order No.: 81F1138
EAN: 4099889850284
MPN:
112462
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.3895 €
50 pcs.
7.7231 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
112462 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112462 on our website. The manufacturer's description for the product 112462 is: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 75 OhmMore details about Amphenol RF 112462
- Product Description: Adapter, BNC Tee Adapter, Jack-Plug-Jack, 75 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 75 Ω | |
Connector | BNC-Stecker | |
Connector (exit) | 2 x BNC-Buchse | |
Design | T-Form |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |