112769 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC push-on plug, straight, 112769
Order No.: 81F3524
EAN: 4099889851984
MPN:
112769
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: On Request **
112769 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112769 on our website. The manufacturer's description for the product 112769 is: Adapter, BNC Jack to BNC Push-On Plug, Bulkhead, 75 OhmsMore details about Amphenol RF 112769
- Product Description: Adapter, BNC Jack to BNC Push-On Plug, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Design | straight | |
Impedance | 75 Ω | |
Connector (exit) | BNC push-on plug | |
Connector | BNC socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |