122340 | Amphenol RF
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 122340
Order No.: 81F1280
EAN: 4099889850390
MPN:
122340
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.3284 €
50 pcs.
11.3407 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
122340 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 122340 on our website. The manufacturer's description for the product 122340 is: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 122340
- Product Description: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | TNC-Buchse | |
Connector (exit) | TNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |