122352RP-RP | Amphenol RF
Coaxial adapter, 50 Ω, RP TNC plug to RP TNC socket, angled, 122352RP-RP
Order No.: 81F1569
EAN: 4099889850772
MPN:
122352RP-RP
Unit Price (€ / pc.)
27.4890 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
5 pcs.
25.5612 €
10 pcs.
23.5144 €
25 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale
122352RP-RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 122352RP-RP on our website. The manufacturer's description for the product 122352RP-RP is: Adapter, TNC RP Jack to TNC RP Plug, Right AngleMore details about Amphenol RF 122352RP-RP
- Product Description: Adapter, TNC RP Jack to TNC RP Plug, Right Angle
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 122352RP-RP
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: RP-TNC
- Side 1 Gender: Jack
- Adapter Side 2: RP-TNC
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | RP-TNC-Buchse | |
Steckverbinder | RP-TNC-Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |