122356 | Amphenol RF
Coaxial adapter, 50 Ω, TNC plug to 2 x TNC socket, T-shape, 122356
Order No.: 81F3590
EAN: 4099889852028
MPN:
122356
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
122356 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 122356 on our website. The manufacturer's description for the product 122356 is: Adapter, TNC Tee Adapter, Jack-Plug-Jack, 50 OhmMore details about Amphenol RF 122356
- Product Description: Adapter, TNC Tee Adapter, Jack-Plug-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | TNC-Stecker | |
Connector (exit) | 2 x TNC-Buchse | |
Design | T-Form |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |