122498RP | Amphenol RF

Coaxial adapter, 50 Ω, RP TNC plug to TNC socket, straight, 122498RP

Order No.: 81F3647
EAN: 4099889852042
MPN:
122498RP
122498RP Amphenol RF Coaxial Adapters Image 1
122498RP Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
17.4692 €
25 pcs.
16.0650 €
50 pcs.
14.6251 €
*incl. VAT plus shipping costs
**Subject to prior sale

122498RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 122498RP on our website. The manufacturer's description for the product 122498RP is: Adapter, TNC Jack to TNC RP Plug

More details about Amphenol RF 122498RP

  • Product Description: Adapter, TNC Jack to TNC RP Plug
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 122498RP

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: TNC
  • Side 1 Gender: Jack
  • Adapter Side 2: RP-TNC
  • Side 2 Gender: Plug
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Phosphor Bronze
  • Insulator Material: PTFE
  • Max Frequency (GHz): 11
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector RP-TNC-Stecker
Connector (exit) TNC-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei