132170-10 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 132170-10
Order No.: 81F2092
EAN: 4099889851366
MPN:
132170-10
Unit Price (€ / pc.)
46.6361 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
46.64 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6361 €
5 pcs.
43.3755 €
10 pcs.
39.9007 €
25 pcs.
36.3069 €
*incl. VAT plus shipping costs
**Subject to prior sale
132170-10 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132170-10 on our website. The manufacturer's description for the product 132170-10 is: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 132170-10
- Product Description: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132170-10
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Buchse | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |