132170 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 132170
Order No.: 81F1508
EAN: 4099889850680
MPN:
132170
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.8274 €
25 pcs.
13.6493 €
50 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale
132170 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132170 on our website. The manufacturer's description for the product 132170 is: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 132170
- Product Description: Adapter, SMA Jack to SMA Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Buchse | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |