132171RP-10 | Amphenol RF

Coaxial adapter, 50 Ω, RP-SMA plug to SMA socket, straight, 132171RP-10

Order No.: 81F1466
EAN: 4099889850598
MPN:
132171RP-10
132171RP-10 Amphenol RF Coaxial Adapters Image 1
132171RP-10 Amphenol RF Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
16.7076 €
25 pcs.
15.3748 €
50 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale

132171RP-10 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 132171RP-10 on our website. The manufacturer's description for the product 132171RP-10 is: Adapter, SMA Jack to SMA RP Plug, Straight

More details about Amphenol RF 132171RP-10

  • Product Description: Adapter, SMA Jack to SMA RP Plug, Straight
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 132171RP-10

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: SMA
  • Side 1 Gender: Jack
  • Adapter Side 2: RP-SMA
  • Side 2 Gender: Plug
  • Body Finish: Gold
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 18
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector RP-SMA-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei