132172RP-RP | Amphenol RF

Coaxial adapter, 50 Ω, RP-SMA plug to RP-SMA socket, angled, 132172RP-RP

Order No.: 81F3698
EAN: 4099889852103
MPN:
132172RP-RP
132172RP-RP Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
662.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
26.4894 €

132172RP-RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 132172RP-RP on our website. The manufacturer's description for the product 132172RP-RP is: Adapter, SMA RP Jack to SMA RP Plug

More details about Amphenol RF 132172RP-RP

  • Product Description: Adapter, SMA RP Jack to SMA RP Plug
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 132172RP-RP

  • Orientation: Right Angle
  • Impedance (Ohms): 50
  • Adapter Side 1: RP-SMA
  • Side 1 Gender: Jack
  • Adapter Side 2: RP-SMA
  • Side 2 Gender: Plug
  • Body Finish: Gold
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass and Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 18
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
Connector RP-SMA-Stecker
Connector (exit) RP-SMA-Buchse
Design abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei