142249-75 | Amphenol RF
Coaxial adapter, 75 Ω, mini SMB socket to mini SMB socket, straight, 142249-75
Order No.: 81F3854
EAN: 4099889852158
MPN:
142249-75
Unit Price (€ / pc.)
23.4668 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
10 pcs.
21.8246 €
25 pcs.
20.0753 €
50 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
142249-75 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 142249-75 on our website. The manufacturer's description for the product 142249-75 is: Adapter, Mini-SMB Jack to Mini-SMB Jack, Bulkhead, 75 OhmsMore details about Amphenol RF 142249-75
- Product Description: Adapter, Mini-SMB Jack to Mini-SMB Jack, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 142249-75
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: Mini-SMB
- Side 1 Gender: Jack
- Adapter Side 2: Mini-SMB
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Impedance | 75 Ω | |
Connector | Mini-SMB-Buchse | |
Connector (exit) | Mini-SMB-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |